| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-323-WT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-323-WT5 |
628-M09-323-WT5
| Heilind Number: | EDA628-M09-323-WT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-323-WT5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Introducing the 628-M09-323-WT5, the ultimate solution for high-performance connectivity needs. This Vertical Machined D-Sub Connector boasts a robust design, perfect for industrial applications. With a 5A amperage rating, it ensures reliable power transmission. Featuring a receptacle gender and two rows, it offers versatile compatibility. The 4-40 Threaded Boardspacer and Boardlocks mount type guarantee secure installation. PC Tail termination method and gold contact plating ensure optimal signal conductivity. With a durable steel shell and tin plating, it can withstand harsh environments with an operating temperature range of -55 to 125°C. Trust in this connector for seamless data transmission in even the most demanding settings.

