| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-323-WT6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-323-WT6 |
628-M09-323-WT6
| Heilind Number: | EDA628-M09-323-WT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-323-WT6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our 628-M09-323-WT6 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. Designed for optimal signal transmission, this connector features two rows of contacts with gold-plated PC tails, ensuring reliable conductivity. With a rugged steel shell and tin plating, it offers durability and corrosion resistance, making it suitable for a wide range of applications. The 4-40 threaded standoff, boardspacer, and boardlocks provide secure mounting on PCBs. Operating efficiently in temperatures ranging from -55 to 125 °C, this connector is built to withstand harsh environments. Ideal for industrial, aerospace, and telecommunications applications, it meets the demands of high-speed data transmission with ease. Trust in the quality and performance of our D-Sub Connector for seamless connectivity in your projects.

