| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-621-BN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-621-BN2 |
628-M09-621-BN2
| Heilind Number: | EDA628-M09-621-BN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-621-BN2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connector, a high-performance essential for industrial applications. Designed for precise data transmission, this receptacle boasts two rows of 9 gold-plated contacts, ensuring reliable signal integrity. Featuring a robust steel shell with nickel plating, it guarantees durability in demanding environments. With a PC Tail termination method and 4-40 Threaded Insert mount type, installation is secure and efficient. Operating flawlessly in a wide temperature range from -55 to 125°C, this connector is a dependable solution for your critical connections. Upgrade your setup with this essential component for seamless data transfer.

