| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-621-BN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-621-BN4 |
628-M09-621-BN4
| Heilind Number: | EDA628-M09-621-BN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-621-BN4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connector. Designed for high-performance applications, this receptacle is engineered for reliable power delivery, with a 5 A amperage rating. Featuring two rows of 9 gold-plated contacts, it ensures efficient signal transmission. The sturdy steel shell, plated with nickel, offers durability and protection. With a 4-40 Threaded Standoff and PC Tail termination method, installation is secure and straightforward. Operating seamlessly in temperatures ranging from -55 to 125 °C, this connector is a dependable choice for industrial and commercial environments. Upgrade your setup with this essential component for seamless data and power connections.

