| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-621-BN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-621-BN5 |
628-M09-621-BN5
| Heilind Number: | EDA628-M09-621-BN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-621-BN5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Enhance your vertical connectivity with our Vertical Machined D-Sub Connector. Designed for reliable performance, this receptacle features 9 gold-plated contacts for efficient signal transmission. With a 5A amperage rating and a durable steel shell, it ensures optimal conductivity and longevity even in harsh environments. The 4-40 threaded boardspacer and boardlocks allow for secure mounting, while the PC tail termination method offers easy installation. Nickel plating on the shell provides corrosion resistance, making it suitable for a wide range of applications. Operating efficiently in temperatures ranging from -55 to 125°C, this connector is a versatile and essential component for your connectivity needs. Elevate your connectivity standards with this high-quality D-Sub Connector.

