| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-621-BT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-621-BT1 |
628-M09-621-BT1
| Heilind Number: | EDA628-M09-621-BT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-621-BT1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your vertical connectivity with our meticulously crafted Vertical Machined D-Sub Connector. Designed for precision, this receptacle boasts a double-row configuration, allowing for seamless integration into your electronic setups. Featuring Through Hole mounting with a .120" pitch, it ensures secure attachment for optimal performance. The PC Tail termination method guarantees reliable signal transmission, while the gold-plated contacts offer enhanced conductivity. With a durable steel shell and tin plating, this connector is built to withstand harsh environments, operating flawlessly in temperatures ranging from -55 to 125 °C. Elevate your connectivity experience with this essential component.

