| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-621-BT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-621-BT2 |
628-M09-621-BT2
| Heilind Number: | EDA628-M09-621-BT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-621-BT2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your vertical connectivity with our meticulously crafted Vertical Machined D-Sub Connector. Designed for optimal performance, this receptacle is a powerhouse of efficiency, capable of handling up to 5A of power. With two rows of contacts, it offers seamless compatibility for your intricate electronic setups. Its 4-40 Threaded Insert mount type ensures secure installation, while the PC Tail termination method guarantees reliable connections. The gold-plated contacts and tin-plated shell guarantee longevity and durability, even in harsh operating conditions ranging from -55 to 125 °C. Made of robust steel, this connector is a stalwart in the realm of IO connectivity, making it an indispensable component for your projects. Elevate your connections with this essential piece of hardware.

