| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-621-BT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-621-BT3 |
628-M09-621-BT3
| Heilind Number: | EDA628-M09-621-BT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-621-BT3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with this Vertical Machined D-Sub Connector, meticulously designed for optimal performance. With a 5 A amperage rating, it ensures reliable power transmission. Featuring a receptacle gender and two rows for versatile connections, it's perfect for various applications. Its 4-40 Threaded Boardspacer mount type and PC Tail termination method guarantee secure installation. The gold contact plating and tin shell plating provide excellent conductivity and durability. With nine positions, this connector offers ample connectivity options. Crafted from high-quality steel, it's built to withstand harsh environments, with an operating temperature range of -55 to 125 °C. Elevate your connectivity solutions with this essential component.

