| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-621-BT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-621-BT5 |
628-M09-621-BT5
| Heilind Number: | EDA628-M09-621-BT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-621-BT5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Elevate your vertical connectivity with our Vertical Machined D-Sub Connector. Designed for optimal performance, this receptacle features a two-row configuration, perfect for high-density applications. With a durable steel shell and secure 4-40 Threaded Boardspacer mount type, it ensures reliable connections in any environment. The PC Tail termination method and gold contact plating guarantee efficient signal transmission, while the tin shell plating offers corrosion resistance. With 9 positions, it's ideal for complex electronic setups. Operating seamlessly in temperatures ranging from -55 to 125 °C, this connector is a versatile and essential component for your connectivity needs.

