| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-621-GN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-621-GN2 |
628-M09-621-GN2
| Heilind Number: | EDA628-M09-621-GN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-621-GN2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. Designed for reliability and efficiency, this receptacle features 9 gold-plated contacts, ensuring secure and stable connections. With a 4-40 Threaded Insert mount type and PC Tail termination method, installation is effortless. The steel shell with nickel plating guarantees durability in harsh environments, while the wide operating temperature range of -55 to 125 °C makes it suitable for various applications. Perfect for industrial and commercial use, this connector is a versatile and essential component for your connectivity projects.

