| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-621-GN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-621-GN4 |
628-M09-621-GN4
| Heilind Number: | EDA628-M09-621-GN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-621-GN4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector, a high-performance solution for your electronic needs. Designed with precision and durability in mind, this connector features a two-row receptacle configuration, perfect for secure and stable connections. With a 5A amperage rating, it ensures reliable power transmission. The PC Tail termination method and gold contact plating guarantee excellent signal conductivity, while the nickel-plated steel shell offers enhanced protection against corrosion. Featuring 9 positions and a 4-40 threaded standoff mount type, it's versatile and easy to install. Operating flawlessly in a wide temperature range from -55 to 125°C, this connector is suitable for various industrial applications. Upgrade your setup with this essential component for seamless data transmission.

