| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-621-GN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-621-GN5 |
628-M09-621-GN5
| Heilind Number: | EDA628-M09-621-GN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-621-GN5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Enhance your vertical PCB assemblies with our meticulously engineered Vertical Machined D-Sub Connector. This essential component, featuring a receptacle gender and two rows for seamless connectivity, boasts a robust 4-40 Threaded Boardspacer and Boardlocks mount type for secure attachment. With a termination method of PC Tail, each contact is expertly plated in gold for optimal conductivity, while the rugged steel shell, plated in nickel, ensures durability in demanding environments. Offering nine positions and accommodating an amperage of 5 A, this connector is designed for high-performance applications, with an operating temperature range of -55 to 125 °C. Elevate your connectivity solutions with this reliable and versatile component.

