| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-621-GN6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-621-GN6 |
628-M09-621-GN6
| Heilind Number: | EDA628-M09-621-GN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-621-GN6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector, a high-performance solution designed for demanding applications. With a rugged steel shell and gold-plated contacts, this connector ensures reliable signal transmission in industrial environments. Featuring 9 positions spread across 2 rows, it offers ample connectivity options. Its 4-40 threaded standoff, boardspacer, and boardlocks mount type, along with PC tail termination method, facilitate easy and secure installation. Operating efficiently in a wide temperature range from -55 to 125°C, this connector is a dependable choice for critical systems. Elevate your connectivity standards with this essential component.

