| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-621-GT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-621-GT1 |
628-M09-621-GT1
| Heilind Number: | EDA628-M09-621-GT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-621-GT1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector, a reliable component designed for seamless integration in electronic systems. With a 5A amperage rating, this receptacle ensures efficient power transfer. Featuring two rows of 9 positions, it offers ample room for multi-pin connections. The through-hole mount type facilitates sturdy installation, while the PC tail termination method guarantees secure contact. Gold-plated contacts and tin-plated steel shell construction ensure optimal conductivity and durability even in harsh environments. Operating flawlessly within a wide temperature range from -55 to 125°C, this connector is a dependable choice for various applications in the realm of IO and D-Sub connectivity. Elevate your engineering projects with this essential component.

