| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-621-GT4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-621-GT4 |
628-M09-621-GT4
| Heilind Number: | EDA628-M09-621-GT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-621-GT4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Elevate your electronic connections with our Vertical Machined D-Sub Connector. Designed for precision and durability, this receptacle features two rows of contact points, perfect for secure data transmission. With a 5A amperage rating and gold-plated PC tails, it ensures reliable conductivity. The 4-40 threaded standoff and boardspacer mount type offer easy installation, while the steel shell guarantees robustness. Operating flawlessly in temperatures ranging from -55 to 125°C, this connector is a must-have for industrial and electronic applications. Upgrade your connectivity with this essential component.

