| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-621-GT6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-621-GT6 |
628-M09-621-GT6
| Heilind Number: | EDA628-M09-621-GT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-621-GT6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your vertical PCB connections with our Vertical Machined D-Sub Connector. Designed for optimal performance, this connector features a receptacle gender with two rows, ensuring efficient power transmission. With a 5A amperage capacity, it's perfect for high-power applications. The 4-40 Threaded Standoff, Boardspacer, and Boardlocks mount type guarantees secure attachment to your board. Utilizing a PC Tail termination method and boasting gold contact plating, it guarantees reliable conductivity. The steel shell material with tin plating offers durability and longevity, even in harsh environments with an operating temperature range of -55 to 125 °C. Ideal for various electronic setups, this connector is a must-have for your connectivity needs.

