| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-621-LN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-621-LN1 |
628-M09-621-LN1
| Heilind Number: | EDA628-M09-621-LN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-621-LN1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector. Designed for high-performance applications, this receptacle features two rows of gold-plated contacts, ensuring reliable signal transmission. With a rugged steel shell and nickel plating, it offers durability in demanding environments. The through-hole mount type with PC tail termination provides secure attachment and easy installation. With 9 positions and a 5A amperage rating, it's perfect for data and power connections. Operating flawlessly in a wide temperature range from -55 to 125°C, this connector is a dependable solution for all your connectivity needs. Elevate your connections with our premium D-Sub Connector.

