| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-621-LN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-621-LN2 |
628-M09-621-LN2
| Heilind Number: | EDA628-M09-621-LN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-621-LN2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector, a versatile solution for high-performance applications. With a sleek receptacle design and two rows of contacts, it ensures reliable signal transmission. Featuring a 4-40 threaded insert mount and PC tail termination, installation is quick and easy. The gold-plated contacts and nickel-plated steel shell guarantee optimal conductivity and durability in demanding environments. With nine positions and a 5A amperage rating, it's perfect for data, power, and signal connections. Operating seamlessly in temperatures ranging from -55 to 125°C, it's ideal for industrial, aerospace, and telecommunications systems. Upgrade your connectivity with this essential component.

