| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-621-LN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-621-LN4 |
628-M09-621-LN4
| Heilind Number: | EDA628-M09-621-LN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-621-LN4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Vertical Machined D-Sub Connector. Designed for high-performance applications, this receptacle boasts a sturdy steel shell with nickel plating for durability. Featuring gold-plated contacts and a 4-40 threaded standoff mount, it ensures reliable connectivity in any environment. With 9 positions and 2 rows, it offers ample versatility for your connectivity needs. Utilizing PC tail termination, it guarantees secure and efficient installation. Operating smoothly in temperatures ranging from -55 to 125°C, this connector is ideal for a wide range of industrial and commercial settings. Upgrade your setup with this essential component for seamless data transmission.

