| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-621-LN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-621-LN5 |
628-M09-621-LN5
| Heilind Number: | EDA628-M09-621-LN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-621-LN5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector. Designed for optimal performance, this receptacle boasts a two-row configuration, ensuring secure and efficient connections. With a 5A amperage rating, it's suitable for a variety of applications. Featuring a 4-40 Threaded Boardspacer and Boardlocks mount type, installation is a breeze. The PC Tail termination method and gold contact plating guarantee reliable signal transmission, while the nickel-plated steel shell offers durability. With 9 positions, this connector is versatile and can withstand a wide operating temperature range from -55 to 125 °C. Perfect for industrial and commercial use, it's a must-have for any connectivity project.

