| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-621-LT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-621-LT1 |
628-M09-621-LT1
| Heilind Number: | EDA628-M09-621-LT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-621-LT1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Upgrade your connectivity with our Vertical Machined D-Sub Connector. Designed for optimal performance, this receptacle features a dual-row configuration, accommodating a total of nine positions. With a sturdy steel shell and gold-plated contacts, it ensures reliable signal transmission in demanding environments. The through-hole mount type with PC tail termination offers secure and efficient installation. Operating seamlessly in temperatures ranging from -55 to 125°C, it's perfect for industrial applications. Elevate your connectivity with this high-quality connector.

