| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-621-LT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-621-LT3 |
628-M09-621-LT3
| Heilind Number: | EDA628-M09-621-LT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-621-LT3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Elevate your electronic connections with our Vertical Machined D-Sub Connector. This high-performance receptacle boasts two rows, ensuring secure and efficient data transfer. With a durable steel shell and gold-plated contacts, it guarantees reliability in any environment. The 4-40 Threaded Boardspacer mount type and PC Tail termination method make installation a breeze. With 9 positions and a 5A amperage rating, it's perfect for demanding applications. Operating seamlessly in temperatures ranging from -55 to 125°C, this connector is a must-have for any industrial or commercial setup. Upgrade your connectivity with this essential component.

