| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-621-LT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-621-LT5 |
628-M09-621-LT5
| Heilind Number: | EDA628-M09-621-LT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-621-LT5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connector, a high-performance solution designed for seamless integration in your electronic systems. This receptacle features two rows, accommodating a total of 9 positions with precision and reliability. Crafted with a durable steel shell and boasting a wide operating temperature range of -55 to 125°C, it ensures optimal performance in any environment. The 4-40 Threaded Boardspacer and Boardlocks mount type, along with PC Tail termination method, guarantee secure and efficient installation. With gold contact plating and tin shell plating, this connector offers superior conductivity and corrosion resistance, making it ideal for various industrial applications. Trust in its 5A amperage capacity to power your devices with confidence. Upgrade your connectivity with this essential component.

