| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-621-LT6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-621-LT6 |
628-M09-621-LT6
| Heilind Number: | EDA628-M09-621-LT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-621-LT6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our innovative Vertical Machined D-Sub Connector. Designed for optimal performance, this receptacle features two rows and a sturdy mount type with 4-40 Threaded Standoff, Boardspacer, and Boardlocks for secure attachment. With a termination method of PC Tail and gold contact plating, it ensures reliable signal transmission. The durable steel shell with tin plating guarantees longevity, even in harsh environments with an operating temperature range of -55 to 125 °C. With nine positions, this connector is perfect for a wide range of applications, making it an essential component in your connectivity solutions. Elevate your connections with this premium D-Sub Connector.

