| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-621-WN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-621-WN4 |
628-M09-621-WN4
| Heilind Number: | EDA628-M09-621-WN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-621-WN4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your vertical connectivity with our Vertical Machined D-Sub Connector. Designed for high-performance applications, this receptacle boasts durable steel construction and reliable nickel shell plating. With a double-row configuration accommodating nine positions, it ensures seamless data transfer. Featuring a 4-40 Threaded Standoff and Threaded Boardspacer for secure mounting, and PC Tail termination method for easy installation, this connector guarantees a stable connection. Gold contact plating further enhances conductivity, while its wide temperature range of -55 to 125°C makes it suitable for various environments. Elevate your connectivity with this essential component.

