| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-621-WN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-621-WN5 |
628-M09-621-WN5
| Heilind Number: | EDA628-M09-621-WN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-621-WN5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector. Designed for high-performance applications, this receptacle features two rows for secure and efficient connections. With a 4-40 Threaded Boardspacer and Boardlocks mount type, it ensures stability on your circuit board. The PC Tail termination method, along with gold contact plating and nickel shell plating, guarantees optimal signal transmission. Made with durable steel shell material, this connector can withstand harsh operating environments ranging from -55 to 125 °C. Perfect for industrial and electronic projects, it offers nine positions for versatile connectivity solutions. Upgrade your setup with this reliable and efficient connector.

