| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-621-WN6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-621-WN6 |
628-M09-621-WN6
| Heilind Number: | EDA628-M09-621-WN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-621-WN6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connector. This high-quality receptacle features a sturdy steel shell with nickel plating, ensuring durability in any environment. With two rows and 9 positions, it offers ample space for secure connections. The 4-40 threaded standoff, boardspacer, and boardlocks make installation a breeze. Gold-plated contacts guarantee reliable performance, while the PC tail termination method simplifies wiring. Operating flawlessly in a wide temperature range from -55 to 125 °C, this connector is a versatile and essential component for your electronic setup. Upgrade your connections today with this premium D-Sub Connector.

