| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-621-WT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-621-WT1 |
628-M09-621-WT1
| Heilind Number: | EDA628-M09-621-WT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-621-WT1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing a high-performance Vertical Machined D-Sub Connector, perfect for demanding applications. With a sleek design and reliable construction, this receptacle boasts two rows of precision contacts for seamless connectivity. Featuring Through Hole (.120") mounting and PC Tail termination, installation is a breeze. Gold-plated contacts ensure optimal signal transmission, while the tin-plated steel shell provides durability. With nine positions available, this connector offers versatility for various designs. Operating flawlessly in extreme temperatures ranging from -55 to 125 °C, it's a dependable choice for industrial and commercial settings. Upgrade your connectivity solutions with this essential component.

