| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-621-WT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-621-WT5 |
628-M09-621-WT5
| Heilind Number: | EDA628-M09-621-WT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-621-WT5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Vertical Machined D-Sub Connector, designed for seamless integration in your devices. This receptacle features a sturdy steel shell with gold-plated contacts, ensuring reliable signal transmission. With two rows and a total of 9 positions, it offers ample connectivity options for your applications. The 4-40 threaded boardspacer and boardlocks make installation a breeze, while the PC tail termination method guarantees secure attachment. Operating smoothly in a wide temperature range from -55 to 125°C, this connector is built to withstand harsh environments. Upgrade your connectivity solutions with this high-performance D-Sub Connector.

