| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-622-BN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-622-BN1 |
628-M09-622-BN1
| Heilind Number: | EDA628-M09-622-BN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-622-BN1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have 30µ" gold plating and solder cup tails. The insulator is black. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector, a robust and reliable solution for your electronic needs. This receptacle features two rows of high-quality contacts, each plated with gold for optimal conductivity. With a durable steel shell and nickel plating, it offers superior durability and corrosion resistance. Designed for through-hole mounting with a solder cup termination method, it ensures secure and stable connections. Operating smoothly in a wide temperature range from -55 to 125 °C, it's perfect for various industrial applications. Elevate your connectivity experience with this premium D-Sub Connector.

