| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-622-BN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-622-BN2 |
628-M09-622-BN2
| Heilind Number: | EDA628-M09-622-BN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-622-BN2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have 30µ" gold plating and solder cup tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your vertical PCB connectivity with our Vertical Machined D-Sub Connector. Designed for optimal performance, this receptacle features a rugged steel shell with nickel plating, ensuring durability in various environments. With a 4-40 threaded insert mount type and solder cup termination method, installation is efficient and secure. The gold-plated contacts guarantee reliable signal transmission, while the 2-row configuration offers ample connectivity options. Operating flawlessly in temperatures ranging from -55 to 125°C, this connector is ideal for industrial applications. Elevate your connectivity solutions with this high-quality D-Sub Connector.

