| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-622-BT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-622-BT1 |
628-M09-622-BT1
| Heilind Number: | EDA628-M09-622-BT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-622-BT1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have 30µ" gold plating and solder cup tails. The insulator is black. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Vertical Machined D-Sub Connector, meticulously crafted for premium performance. This receptacle boasts two rows of gold-plated contacts, ensuring seamless power delivery with a 5A amperage rating. Its durable steel shell, plated with tin, guarantees long-lasting reliability even in harsh environments. With a through-hole mount type and solder cup termination method, installation is a breeze. Perfect for industrial applications, this connector offers nine positions for comprehensive connectivity. Operating flawlessly in a wide temperature range from -55 to 125°C, it's a dependable choice for critical systems. Elevate your setup with this essential component.

