| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-622-GN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-622-GN1 |
628-M09-622-GN1
| Heilind Number: | EDA628-M09-622-GN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-622-GN1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have 30µ" gold plating and solder cup tails. The insulator is green. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connector, a high-performance solution designed for precision and reliability. Featuring a receptacle gender with two rows, it offers seamless integration through Through Hole (.120") mounting and Solder Cup termination. With a maximum amperage of 5 A, this connector ensures efficient power transmission. The sleek design, crafted from durable steel with nickel plating, guarantees longevity even in harsh environments. Gold-plated contacts provide optimal conductivity, while its 9 positions cater to a variety of applications. Operating flawlessly in temperatures ranging from -55 to 125 °C, it's the perfect choice for demanding industrial settings. Upgrade your systems with this essential component for seamless data transfer and communication.

