| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-622-GT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-622-GT1 |
628-M09-622-GT1
| Heilind Number: | EDA628-M09-622-GT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-622-GT1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have 30µ" gold plating and solder cup tails. The insulator is green. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your vertical connectivity with our meticulously crafted D-Sub Connector. Designed for seamless integration in electronic assemblies, this receptacle boasts two rows of nine gold-plated contacts, ensuring reliable signal transmission. Its durable steel shell, plated with tin for added robustness, guarantees longevity even in harsh environments. With a solder cup termination method and through-hole mounting capability, installation is a breeze. Operating flawlessly in temperatures ranging from -55 to 125 °C, this connector is a versatile solution for a wide range of applications. Upgrade your connectivity game with this essential component.

