| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-622-LN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-622-LN1 |
628-M09-622-LN1
| Heilind Number: | EDA628-M09-622-LN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-622-LN1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have 30µ" gold plating and solder cup tails. The insulator is blue. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. With a sleek design and durable construction, this receptacle is ideal for a wide range of applications. Featuring two rows of nine gold-plated contacts, it ensures reliable signal transmission with minimal interference. The solder cup termination method offers easy and secure installation, while the nickel-plated steel shell provides robust protection. Operating smoothly in temperatures ranging from -55 to 125 °C, this connector is built to withstand even the harshest environments. Trust in its quality and performance for seamless connectivity in your projects.

