| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-622-LT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-622-LT1 |
628-M09-622-LT1
| Heilind Number: | EDA628-M09-622-LT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-622-LT1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have 30µ" gold plating and solder cup tails. The insulator is blue. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connector, a high-performance solution for your electronic needs. Featuring a sleek receptacle design with two rows for efficient power transmission, this connector is crafted for precision. With a solder cup termination method and gold-plated contacts, it ensures reliable signal integrity. The durable steel shell with tin plating offers robust protection in any environment, making it suitable for a wide range of applications. Meeting stringent operating temperature requirements from -55 to 125 °C, this connector guarantees optimal performance under extreme conditions. Upgrade your setup with this essential component for seamless connectivity.

