| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-622-LT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-622-LT2 |
628-M09-622-LT2
| Heilind Number: | EDA628-M09-622-LT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-622-LT2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have 30µ" gold plating and solder cup tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Offering high-performance connectivity, this Vertical Machined D-Sub Connector is a versatile solution for your electronic needs. With a sleek receptacle design and two rows for efficient organization, this connector ensures seamless power and data transmission. Featuring a 4-40 Threaded Insert mount type and Solder Cup termination method, installation is a breeze. The gold-plated contacts guarantee reliable conductivity, while the durable steel shell with tin plating ensures longevity. With nine positions and an amperage rating of 5A, it's perfect for a wide range of applications. From industrial machinery to telecommunications, this connector is a dependable choice. Operating smoothly in temperatures ranging from -55 to 125°C, it's built to withstand harsh environments. Upgrade your connectivity with this essential component.

