| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-622-WN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-622-WN1 |
628-M09-622-WN1
| Heilind Number: | EDA628-M09-622-WN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-622-WN1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have 30µ" gold plating and solder cup tails. The insulator is white. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector, a high-performance solution for your electronic projects. Designed for reliability, this receptacle connector features two rows, perfect for efficient data transmission. With a sturdy through-hole mount type and solder cup termination method, installation is a breeze. Its gold-plated contacts ensure optimal conductivity, while the nickel-plated steel shell guarantees durability. Offering nine positions for seamless integration, this connector operates flawlessly in a wide temperature range from -55 to 125 °C. Elevate your connectivity experience with this essential component.

