| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-623-BN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-623-BN1 |
628-M09-623-BN1
| Heilind Number: | EDA628-M09-623-BN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-623-BN1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connector, the pinnacle of precision and reliability in electronic connectivity. This receptacle, with its through-hole mount type and PC tail termination method, guarantees secure and seamless integration into your PCB assembly. Featuring two rows of gold-plated contacts and a rugged steel shell with nickel plating, it ensures optimal signal transmission and durability in even the harshest environments. With nine positions accommodating a range of connections, and an amperage rating of 5A, this connector is essential for high-performance applications. Operating flawlessly in temperatures ranging from -55 to 125 °C, it is the perfect choice for mission-critical systems in industries such as aerospace, telecommunications, and industrial automation. Trust in the quality and performance of our D-Sub Connector to meet your connectivity needs with unparalleled excellence.

