| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-623-BN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-623-BN2 |
628-M09-623-BN2
| Heilind Number: | EDA628-M09-623-BN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-623-BN2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our 628-M09-623-BN2, the pinnacle of connectivity in vertical machined D-Sub connectors. Designed for high-performance applications, this receptacle boasts a robust construction with two rows of 4-40 threaded inserts for secure mounting. Its PC tail termination method ensures reliable connections, while gold contact plating guarantees optimal conductivity. With a durable steel shell and nickel plating, this connector is built to last, even in harsh environments with an operating temperature range of -55 to 125°C. Perfect for industrial and commercial use, it offers 9 positions and a 5A amperage rating. Trust in the quality and precision of our D-Sub Connector for seamless data transmission.

