| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-623-BN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-623-BN3 |
628-M09-623-BN3
| Heilind Number: | EDA628-M09-623-BN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-623-BN3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Introducing the 628-M09-623-BN3, a high-performance Vertical Machined D-Sub Connector designed for reliable connectivity in electronic systems. With a robust amperage rating of 5A, this receptacle features two rows of 9 gold-plated contacts, ensuring efficient signal transmission. The 4-40 Threaded Boardspacer mount type offers secure installation, while the PC Tail termination method simplifies assembly. Crafted with a durable steel shell plated in nickel, this connector is built to withstand harsh operating conditions, with an impressive temperature range of -55 to 125°C. Trust the 628-M09-623-BN3 for seamless data transfer in your industrial or commercial applications.

