| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-623-BN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-623-BN4 |
628-M09-623-BN4
| Heilind Number: | EDA628-M09-623-BN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-623-BN4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our 628-M09-623-BN4 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. This receptacle is designed for optimal signal transmission, with a durable steel shell and nickel plating for enhanced longevity. Featuring two rows and nine positions, it offers ample connectivity options for your electronic devices. The 4-40 threaded standoff mount type ensures secure installation, while the PC tail termination method simplifies assembly. With a 5A amperage rating and gold contact plating, this connector guarantees reliable performance even in demanding environments. Operating efficiently in temperatures ranging from -55 to 125°C, it is suitable for a wide range of applications in various industries. Upgrade your connectivity setup with this premium D-Sub connector, a must-have component in any professional electronic system.

