| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-623-BN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-623-BN5 |
628-M09-623-BN5
| Heilind Number: | EDA628-M09-623-BN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-623-BN5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Introducing the 628-M09-623-BN5, a high-performance Vertical Machined D-Sub Connector designed for reliable connectivity in demanding environments. With a robust amperage rating of 5A, this receptacle connector features two rows of 9 gold-plated contacts for optimal signal transmission. Its 4-40 Threaded Boardspacer and Boardlocks mount type ensure secure installation, while the PC Tail termination method offers easy soldering. Crafted with a durable steel shell plated with nickel, this connector guarantees long-lasting performance even in harsh conditions, with an operating temperature range of -55 to 125°C. Trust the 628-M09-623-BN5 for seamless and efficient data transmission in your industrial or commercial applications.

