| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-623-BN6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-623-BN6 |
628-M09-623-BN6
| Heilind Number: | EDA628-M09-623-BN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-623-BN6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Introducing the 628-M09-623-BN6, the pinnacle of connectivity in the industrial realm. This Vertical Machined D-Sub Connector boasts unparalleled performance with its 5A amperage capacity, making it ideal for power-intensive applications. Its receptacle design, featuring two rows for enhanced versatility, ensures seamless integration into your system. The 4-40 Threaded Standoff, Boardspacer, and Boardlocks mount type guarantees secure and stable installation, while the PC Tail termination method and Gold contact plating provide reliable conductivity. Crafted from durable steel with Nickel shell plating, this connector is built to withstand even the harshest environments, with an operating temperature range of -55 to 125°C. Trust in the 628-M09-623-BN6 for your connectivity needs, available now in our extensive range of IO Connectors.

