| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-623-BT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-623-BT1 |
628-M09-623-BT1
| Heilind Number: | EDA628-M09-623-BT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-623-BT1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our 628-M09-623-BT1 Vertical Machined D-Sub Connector, a powerhouse of connectivity for your electronic devices. Designed with precision and performance in mind, this connector features a robust steel shell and gold-plated contacts, ensuring reliable signal transmission even in demanding environments. With a 5A amperage rating and 9 positions spread across 2 rows, it offers ample connectivity options for your applications. The through-hole mount type with PC tail termination makes installation a breeze, while the wide operating temperature range of -55 to 125°C guarantees functionality in extreme conditions. Trust in this D-Sub connector for secure and efficient data transfer in your projects.

