| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-623-BT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-623-BT2 |
628-M09-623-BT2
| Heilind Number: | EDA628-M09-623-BT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-623-BT2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing the 628-M09-623-BT2 Vertical Machined D-Sub Connector, a precision-engineered solution for your connectivity needs. Designed for high-performance applications, this receptacle features two rows of contacts, each capable of handling up to 5A of current. With a durable steel shell and 4-40 threaded insert mount, it ensures secure and reliable connections in any environment. The PC tail termination method and gold contact plating guarantee optimal signal transmission, while the tin shell plating offers corrosion resistance. With 9 positions available, this connector is perfect for a wide range of industrial and commercial applications. Operating smoothly in temperatures ranging from -55 to 125°C, it's a versatile and dependable choice for your connectivity requirements. Upgrade your systems with the 628-M09-623-BT2 and experience seamless connectivity like never before.

