| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-623-BT4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-623-BT4 |
628-M09-623-BT4
| Heilind Number: | EDA628-M09-623-BT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-623-BT4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Introducing the 628-M09-623-BT4 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. Designed with precision and durability in mind, this receptacle connector can handle up to 5A of current, making it ideal for a wide range of applications. With two rows of contacts and a 4-40 threaded standoff mount type, it offers secure and reliable connections. The PC tail termination method and gold contact plating ensure excellent conductivity, while the tin shell plating and steel shell material provide robust protection against environmental factors. Operating seamlessly in temperatures ranging from -55 to 125°C, this connector is a dependable choice for demanding industrial environments. Upgrade your connectivity with the 628-M09-623-BT4 and experience unparalleled performance.

