| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-623-BT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-623-BT5 |
628-M09-623-BT5
| Heilind Number: | EDA628-M09-623-BT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-623-BT5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Introducing the 628-M09-623-BT5 Vertical Machined D-Sub Connector, a powerhouse in connectivity. This high-performance receptacle boasts a 5A amperage rating, making it ideal for demanding applications. With two rows and 9 positions, it offers ample connectivity options. Designed for secure mounting with 4-40 threaded boardspacer and boardlocks, it ensures stability in any setup. The PC tail termination method and gold contact plating guarantee reliable signal transmission, while the steel shell with tin plating provides durability in harsh environments. Operating smoothly in temperatures ranging from -55 to 125°C, this connector is a versatile solution for all your connectivity needs. Upgrade to the 628-M09-623-BT5 and experience seamless connectivity like never before.

