| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-623-BT6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-623-BT6 |
628-M09-623-BT6
| Heilind Number: | EDA628-M09-623-BT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-623-BT6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our 628-M09-623-BT6 Vertical Machined D-Sub Connector, the perfect solution for high-performance data transmission. With a durable steel shell and gold-plated PC tail contacts, this connector ensures reliable connectivity in even the most demanding environments. Featuring two rows of nine positions, it offers ample connectivity options for your application. The 4-40 threaded standoff, boardspacer, and boardlocks make installation a breeze, while the -55 to 125 °C operating temperature range guarantees optimal performance in any conditions. Trust in the quality and precision of this connector for all your connection needs.

