| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-623-GN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-623-GN1 |
628-M09-623-GN1
| Heilind Number: | EDA628-M09-623-GN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-623-GN1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our 628-M09-623-GN1 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. With a rugged steel shell and gold-plated contacts, this receptacle is designed to withstand demanding environments while ensuring reliable signal transmission. Featuring two rows and nine positions, it offers ample connectivity options for your applications. The through-hole mounting method with PC tail termination ensures secure and stable installation. Operating smoothly in temperatures ranging from -55 to 125 °C, this connector is ideal for a wide range of industrial and commercial settings. Trust in the quality and durability of our D-Sub Connector for seamless connectivity in your projects.

